TDSEMIC TDSEMIC-387
| Manufacturer | TDSEMICAsian Brands |
| MPN | TDSEMIC-387 |
| LCSC Part # | C48953883 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1A Lithium Battery Charging Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| USB | USB Type-C;USB 2.0 | |
| Power Supply Type | USB Type-C | |
| Power Supply | 5V/1A USB input, single cell 3.7V Li-ion battery (charge termination 4.2V) | |
| Number of I/O | 4 | |
| Temperature Range | -10℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 121
121 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3484 | $ 0.35 |
| 10+ | $ 0.2998 | $ 3.00 |
| 30+ | $ 0.2787 | $ 8.36 |
| 100+ | $ 0.2528 | $ 25.28 |
| 500+ | $ 0.2399 | $ 119.95 |
| 1,000+ | $ 0.2334 | $ 233.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



