TDSEMIC TDSEMIC-183
| Manufacturer | TDSEMICAsian Brands |
| MPN | TDSEMIC-183 |
| LCSC Part # | C48953880 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2A DC-DC boost board, boost module for vehicle/power bank/USB/high-power conversion power supply module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Number of I/O | 2 | |
| Power Supply | 2V ~ 24V DC input, 5V ~ 28V DC adjustable output, 1A output current | |
| Temperature Range | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 117
117 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7778 | $ 0.78 |
| 10+ | $ 0.6806 | $ 6.81 |
| 30+ | $ 0.632 | $ 18.96 |
| 100+ | $ 0.5834 | $ 58.34 |
| 500+ | $ 0.5542 | $ 277.10 |
| 1,000+ | $ 0.5396 | $ 539.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



