LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TDSEMIC-106 product image
  • TDSEMIC-106 thumbnail 1
  • TDSEMIC-106 thumbnail 2
  • TDSEMIC-106 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDSEMIC TDSEMIC-106RoHS

Manufacturer
TDSEMICAsian Brands
MPN
TDSEMIC-106
LCSC Part #
C48953877
Packaging
-
Customer #
Key Attributes
Embedded MCU, DSP Evaluation Boards RoHS
Datasheetpdf iconTDSEMIC TDSEMIC-106

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards
ManufacturerTDSEMIC
Packaging-
USBUSB Type-A;USB 1.1;USB 2.0
Power Supply TypeUSB powered
Number of I/O2
Power Supply5V USB input, 5V ~ 24V DC adjustable output, maximum current 1A
Temperature Range-10℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5167$ 0.52
10+$ 0.4521$ 4.52
30+$ 0.4198$ 12.59
100+$ 0.3892$ 38.92
500+$ 0.3698$ 184.90
1,000+$ 0.3601$ 360.10
Standard Packaging1/Full Bag
Better price for more quantity?
$