TDSEMIC TDSEMIC-077
| Manufacturer | TDSEMICAsian Brands |
| MPN | TDSEMIC-077 |
| LCSC Part # | C48953874 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photoresistor sensor module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | TDSEMIC | |
| Packaging | - | |
| Number of I/O | 4 | |
| Power Supply | 3.3V ~ 5V DC, operating current ≤ 15mA | |
| Temperature Range | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 148
148 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8467 | $ 0.85 |
| 10+ | $ 0.6855 | $ 6.86 |
| 30+ | $ 0.6041 | $ 18.12 |
| 100+ | $ 0.5243 | $ 52.43 |
| 500+ | $ 0.4755 | $ 237.75 |
| 1,000+ | $ 0.451 | $ 451.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



