LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 3R230TB-8 product image
  • 3R230TB-8 thumbnail 1
  • 3R230TB-8 thumbnail 2
  • 3R230TB-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 3R230TB-8RoHS

Manufacturer
R+OAsian Brands
MPN
3R230TB-8
LCSC Part #
C48951263
Packaging
Through Hole,D8xL10mm
Customer #
Key Attributes
GDT 230V 10kA 3 POLE TH
Datasheetpdf iconR+O 3R230TB-8
In-Stock: 291
291 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6025$ 0.60
10+$ 0.588$ 5.88
30+$ 0.58$ 17.40
100+$ 0.5704$ 57.04
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
PackagingThrough Hole,D8xL10mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)700V;230V
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast-rising transients
  • Stable breakdown voltage
  • Low capacitance and insertion loss
  • High insulation resistance
  • Dimensions: diameter 8×10mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Reliable protection against ESD surges
  • High current handling capability @8/20us
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface, Line Cards
  • General Telecommunications Equipment