LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD4042-1000E product image
  • SMD4042-1000E thumbnail 1
  • SMD4042-1000E thumbnail 2
  • SMD4042-1000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD4042-1000ERoHS

Manufacturer
R+OAsian Brands
MPN
SMD4042-1000E
LCSC Part #
C48951245
Packaging
SMD,4x4mm
Customer #
Key Attributes
GDT 1kV 3kA 2 POLE SMD
Datasheetpdf iconR+O SMD4042-1000E
In-Stock: 708
708 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4251$ 0.43
10+$ 0.3339$ 3.34
30+$ 0.2948$ 8.84
100+$ 0.246$ 24.60
500+$ 0.2232$ 111.60
1,000+$ 0.2004$ 200.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerR+O
PackagingSMD,4x4mm
Operating Temperature Range-40℃~+85℃
Length4mm
Height4.2mm
Tolerance±30%
Impulse Discharge Current3kA
Width4.2mm
Voltage - DC Spark Over (Nom)1.6kV;1kV
Capacitance0.8pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Excellent response to fast-rising transients
  • Stable breakdown voltage
  • Low capacitance and low insertion loss
  • High insulation resistance
  • Dimensions: 4.0×4.2×4.2 mm
  • Storage and operating temperature: -40℃ ~ +85℃
  • Reliable ESD surge protection
  • High current handling capability under 8/20μs waveform
  • Moisture Sensitivity Level: Level 1

Applications

AI Translation
  • Test Equipment
  • AC Power Supplies
  • Power Supplies
  • Telephone Interface & Line Cards
  • General Telecom Equipment