FOSAN SS320A-AAF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | SS320A-AAF |
| LCSC Part # | C48947134 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMA |
| Description | 80A 200V 950mV@3A 3A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FOSAN | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,960 
4,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0576 $ 0.0461 | $ 0.46 |
100+ | $ 0.0459 $ 0.0368 | $ 3.68 |
300+ | $ 0.04 $ 0.0320 | $ 9.60 |
1,000+ | $ 0.0356 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.0321 $ 0.0257 | $ 128.50 |
10,000+ | $ 0.0304 $ 0.0244 | $ 244.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$