LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN BZT52C20S-6AF product image
  • BZT52C20S-6AF thumbnail 1
  • BZT52C20S-6AF thumbnail 2
  • BZT52C20S-6AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZT52C20S-6AFRoHS

Manufacturer
FOSANAsian Brands
MPN
BZT52C20S-6AF
LCSC Part #
C48947095
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 20V 300mW SOD-323
Datasheetpdf iconFOSAN BZT52C20S-6AF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50nA@14V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)10Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece