FOSAN 1N4007A-AAF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | 1N4007A-AAF |
| LCSC Part # | C48947090 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A SMA |
| Description | 30A Independent 1kV 1.1V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FOSAN | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,700 
4,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0067 $ 0.0061 | $ 0.31 |
500+ | $ 0.0065 $ 0.0059 | $ 2.95 |
1,500+ | $ 0.0064 $ 0.0058 | $ 8.70 |
5,000+ | $ 0.0063 $ 0.0057 | $ 28.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$