LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN DSK310W-6AF product image
  • DSK310W-6AF thumbnail 1
  • DSK310W-6AF thumbnail 2
  • DSK310W-6AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN DSK310W-6AFRoHS

Manufacturer
FOSANAsian Brands
MPN
DSK310W-6AF
LCSC Part #
C48947083
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-123FL
Datasheetpdf iconFOSAN DSK310W-6AF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerFOSAN
PackagingSOD-123FL
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)500uA@100V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece