LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN BZX584C3V0-6AF product image
  • BZX584C3V0-6AF thumbnail 1
  • BZX584C3V0-6AF thumbnail 2
  • BZX584C3V0-6AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZX584C3V0-6AFRoHS

Manufacturer
FOSANAsian Brands
MPN
BZX584C3V0-6AF
LCSC Part #
C48947082
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-523
Datasheetpdf iconFOSAN BZX584C3V0-6AF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece