XR XRDCM2520A-102D-2PT
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRDCM2520A-102D-2PT |
| LCSC Part # | C48946991 |
| Package | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | CMC 252mA 1kΩ SMD |
| Description | Common Mode Choke Surface Mount-4P 2.5x2mm 1kΩ@100MHz 252mA DCR 500mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,2.5x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3616 | $ 1.81 |
50+ | $ 0.2861 | $ 14.31 |
150+ | $ 0.2537 | $ 38.06 |
500+ | $ 0.2133 | $ 106.65 |
2,000+ | $ 0.1953 | $ 390.60 |
4,000+ | $ 0.1845 | $ 738.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$