MYX MWI1206UC15NJST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI1206UC15NJST-HF |
| LCSC Part # | C48946746 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 15nH 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1206 | |
| Current Rating | 1A | |
| Inductance | 15nH | |
| Frequency - Self Resonant | 3.2GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 120mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 40@300MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,945
1,945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1535 | $ 0.77 |
| 50+ | $ 0.1216 | $ 6.08 |
| 150+ | $ 0.1079 | $ 16.19 |
| 500+ | $ 0.0909 | $ 45.45 |
| 2,000+ | $ 0.0833 | $ 166.60 |
| 4,000+ | $ 0.0787 | $ 314.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



