MYX MWI1210UCR33JST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI1210UCR33JST-HF |
| LCSC Part # | C48946705 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 0.33uH 1210 |
| Description | 590mA 330nH ±5% 580mΩ Wire-wound chip inductor 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0381 | $ 0.38 |
100+ | $ 0.0373 | $ 3.73 |
300+ | $ 0.0367 | $ 11.01 |
1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$