MYX MWI0805UC39NJST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0805UC39NJST-HF |
| LCSC Part # | C48946505 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 39nH 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 39nH | |
| Frequency - Self Resonant | 1.85GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 290mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0367 | $ 0.73 |
| 200+ | $ 0.0289 | $ 5.78 |
| 600+ | $ 0.025 | $ 15.00 |
| 2,000+ | $ 0.022 | $ 44.00 |
| 10,000+ | $ 0.0197 | $ 197.00 |
| 20,000+ | $ 0.0185 | $ 370.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 39nH | |
| Frequency - Self Resonant | 1.85GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 290mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 60@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



