MYX MWI0805UC24NJST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI0805UC24NJST-HF |
| LCSC Part # | C48946499 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 24nH 0805 |
| Description | 500mA 24nH ±5% 220mΩ Wire-wound chip inductor 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0367 | $ 0.73 |
200+ | $ 0.029 | $ 5.80 |
600+ | $ 0.0252 | $ 15.12 |
2,000+ | $ 0.0223 | $ 44.60 |
10,000+ | $ 0.0199 | $ 199.00 |
20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$