MYX MWI0805UC5N6JST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0805UC5N6JST-HF |
| LCSC Part # | C48946485 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 5.6nH 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 5.6nH | |
| Frequency - Self Resonant | 5.9GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 65@1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375 | $ 0.75 |
| 200+ | $ 0.0299 | $ 5.98 |
| 600+ | $ 0.0261 | $ 15.66 |
| 2,000+ | $ 0.0232 | $ 46.40 |
| 10,000+ | $ 0.0209 | $ 209.00 |
| 20,000+ | $ 0.0198 | $ 396.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 5.6nH | |
| Frequency - Self Resonant | 5.9GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 65@1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



