MYX MWI0603UC1N8SST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI0603UC1N8SST-HF |
| LCSC Part # | C48946273 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 1.8nH 0603 |
| Description | 700mA 1.8nH 45mΩ Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,300
3,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0372 | $ 0.74 |
200+ | $ 0.0297 | $ 5.94 |
600+ | $ 0.0259 | $ 15.54 |
4,000+ | $ 0.023 | $ 92.00 |
8,000+ | $ 0.0208 | $ 166.40 |
20,000+ | $ 0.0196 | $ 392.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$