LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MWI0402UC4N1JST-HF product image
  • MWI0402UC4N1JST-HF thumbnail 1
  • MWI0402UC4N1JST-HF thumbnail 2
  • MWI0402UC4N1JST-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MWI0402UC4N1JST-HFRoHS

Manufacturer
MYXAsian Brands
MPN
MWI0402UC4N1JST-HF
LCSC Part #
C48946222
Packaging
0402
Customer #
Key Attributes
FIXED IND 4.1nH 0402
Datasheetpdf iconMYX MWI0402UC4N1JST-HF
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0385$ 0.39
100+$ 0.0303$ 3.03
300+$ 0.0262$ 7.86
1,000+$ 0.0232$ 23.20
5,000+$ 0.0207$ 103.50
10,000+$ 0.0195$ 195.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMYX
Packaging0402
Current Rating700mA
Inductance4.1nH
Frequency - Self Resonant6GHz
Tolerance±5%
DC Resistance(DCR)91mΩ
TypeWire-wound chip inductor
Q @ Frequency22@250MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece