LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MWI0402UC3N9JST-HF product image
  • MWI0402UC3N9JST-HF thumbnail 1
  • MWI0402UC3N9JST-HF thumbnail 2
  • MWI0402UC3N9JST-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MWI0402UC3N9JST-HFRoHS

Manufacturer
MYXAsian Brands
MPN
MWI0402UC3N9JST-HF
LCSC Part #
C48946221
Packaging
0402
Customer #
Key Attributes
FIXED IND 3.9nH 0402
Datasheetpdf iconMYX MWI0402UC3N9JST-HF
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0391$ 0.39
100+$ 0.0309$ 3.09
300+$ 0.0268$ 8.04
1,000+$ 0.0237$ 23.70
5,000+$ 0.0213$ 106.50
10,000+$ 0.0201$ 201.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMYX
Packaging0402
Current Rating840mA
Inductance3.9nH
Frequency - Self Resonant6GHz
Tolerance±5%
DC Resistance(DCR)76mΩ
TypeWire-wound chip inductor
Q @ Frequency24@250MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece