MYX MWI0402UC2N4JST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0402UC2N4JST-HF |
| LCSC Part # | C48946214 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.4nH 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 790mA | |
| Inductance | 2.4nH | |
| Frequency - Self Resonant | 10.5GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 22@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,130
9,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0384 | $ 0.38 |
| 100+ | $ 0.0306 | $ 3.06 |
| 300+ | $ 0.0267 | $ 8.01 |
| 1,000+ | $ 0.0238 | $ 23.80 |
| 5,000+ | $ 0.0214 | $ 107.00 |
| 10,000+ | $ 0.0203 | $ 203.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 790mA | |
| Inductance | 2.4nH | |
| Frequency - Self Resonant | 10.5GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 22@250MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



