ZE ZEPIM252010S-2R2M
| Manufacturer | ZEAsian Brands |
| MPN | ZEPIM252010S-2R2M |
| LCSC Part # | C48945559 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.6A 62mΩ 1008 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 2.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 2.6A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 390
390 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0404$ 0.0324 | $ 0.32 |
| 100+ | $ 0.0319$ 0.0256 | $ 2.56 |
| 300+ | $ 0.0277$ 0.0222 | $ 6.66 |
| 3,000+ | $ 0.0246$ 0.0197 | $ 59.10 |
| 6,000+ | $ 0.022$ 0.0176 | $ 105.60 |
| 9,000+ | $ 0.0208$ 0.0167 | $ 150.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 2.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 2.6A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 62mΩ | |
| Current - Saturation(Isat) | 3.5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZET-CORE-252010ST2R2MBCA | ZE | 1008 | 1,920 | $0.0287 $0.041 | ||
| ZETC252010S2R2MBT-LF | ZE | 1008 | 1,760 | $0.0317 $0.0396 | ||
| ZEPIM252010T2R2MLF | ZE | 1008 | 410 | $0.0320 $0.04 | ||
| ZETC252010S-2R2MT-LF | ZE | 1008 | 400 | $0.0324 $0.0404 | ||
| ZEMS252010-2R2M | ZE | 1008 | 50 | $0.0320 $0.04 | ||
| ZEMS252012T2R2M | ZE | 1008 | 19,570 | $0.0289 $0.0361 | ||
| ZEMSLO.252012F.2R2M | ZE | 1008 | 17,780 | $0.0308 $0.0362 | ||
| ZETC.252012S.2R2M | ZE | 1008 | 2,960 | $0.0312 $0.0367 | ||
| ZEMS252012-2.2UH/M | ZE | 1008 | 2,640 | $0.0294 $0.0367 | ||
| ZEMS252012-2R2M | ZE | 1008 | 2,620 | $0.0345 $0.0363 | ||
| ZET-CORE-252012ST2R2MBCA | ZE | 1008 | 5,000 | $0.0320 $0.04 | ||
| HMS252012-2R2M | ZE | 1008 | 3,150 | $0.0320 $0.04 | ||
| ZETC252012S2R2MBT-LF | ZE | 1008 | 3,120 | $0.0320 $0.04 | ||
| ZEPIM252012T2R2MLF | ZE | 1008 | 3,010 | $0.0315 $0.0393 | ||
| ZEPIM252012S-2R2M | ZE | 1008 | 2,710 | $0.0320 $0.04 | ||
| ZETC252012S-2R2MT-LF | ZE | 1008 | 2,520 | $0.0315 $0.0393 |



