ZE ZETC201612S-1R0MT-LF
| Manufacturer | ZEAsian Brands |
| MPN | ZETC201612S-1R0MT-LF |
| LCSC Part # | C48945498 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5.2A 36mΩ 0806 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0806 | |
| Current Rating | 5.2A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 36mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0806 | |
| Current Rating | 5.2A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 36mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0367$ 0.0221 | $ 0.44 |
| 200+ | $ 0.029$ 0.0174 | $ 3.48 |
| 600+ | $ 0.0252$ 0.0152 | $ 9.12 |
| 3,000+ | $ 0.0223$ 0.0134 | $ 40.20 |
| 9,000+ | $ 0.02$ 0.0120 | $ 108.00 |
| 21,000+ | $ 0.0189$ 0.0114 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0806 | |
| Current Rating | 5.2A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 36mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0806 | |
| Current Rating | 5.2A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 36mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZET-CORE-201612ST1R0MBCA | ZE | 0806 | 2,980 | $0.0262 $0.0374 | ||
| ZEPIM201612S-1R0M | ZE | 0806 | 500 | $0.0221 $0.0367 | ||
| ZEPIM201612T1R0MLF | ZE | 0806 | 500 | $0.0221 $0.0367 | ||
| ZEMS201612-1R0M | ZE | 0806 | 460 | $0.0221 $0.0367 | ||
| ZETC201612S1R0MBT-LF | ZE | 0806 | 340 | $0.0294 $0.0367 | ||
| ZET-CORE-201610ST1R0MBCA | ZE | 0806 | 500 | $0.0221 $0.0368 | ||
| ZEPIM201610T1R0MLF | ZE | 0806 | 500 | $0.0221 $0.0368 | ||
| ZEPIM201610S-1R0M | ZE | 0806 | 460 | $0.0221 $0.0368 | ||
| ZETC201610S-1R0MT-LF | ZE | 0806 | 440 | $0.0221 $0.0368 | ||
| ZETC201610S1R0MBT-LF | ZE | 0806 | 100 | $0.0294 $0.0367 |



