HCI CFUMT3-10.000-F03IL06AL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | CFUMT3-10.000-F03IL06AL |
| LCSC Part # | C48944965 |
| Package | HC-49U-3P |
| Customer # | |
| Key Attributes | QUARTZ CRYSTAL FILTER |
| Description | 1.5kHz 1dB HC-49U-3P Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | HCI | |
| Package | HC-49U-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
81
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9212 | $ 1.92 |
10+ | $ 1.6354 | $ 16.35 |
30+ | $ 1.4544 | $ 43.63 |
200+ | $ 1.2718 | $ 254.36 |
400+ | $ 1.1876 | $ 475.04 |
1,000+ | $ 1.1527 | $ 1152.70 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$