Viking CSR0204FTDV7350
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | CSR0204FTDV7350 |
| LCSC Part # | C489423 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 735Ω ±1% 250mW MELF |
| Description | 735Ω 250mW ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
900 
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0176 $ 0.0168 | $ 0.84 |
500+ | $ 0.0139 $ 0.0133 | $ 6.65 |
3,000+ | $ 0.0101 $ 0.0096 | $ 28.80 |
6,000+ | $ 0.0089 $ 0.0085 | $ 51.00 |
24,000+ | $ 0.0079 $ 0.0076 | $ 182.40 |
51,000+ | $ 0.0073 $ 0.0070 | $ 357.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$