LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking CSR0204FTDV4221 product image
  • CSR0204FTDV4221 thumbnail 1
  • CSR0204FTDV4221 thumbnail 2
  • CSR0204FTDV4221 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking CSR0204FTDV4221RoHS

Manufacturer
VikingAsian Brands
MPN
CSR0204FTDV4221
LCSC Part #
C489414
Packaging
MELF-0204
Customer #
Key Attributes
RES 4.22kΩ ±1% 250mW MELF
Datasheetpdf iconViking CSR0204FTDV4221
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0153$ 0.77
500+$ 0.0122$ 6.10
3,000+$ 0.0088$ 26.40
6,000+$ 0.0078$ 46.80
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
PackagingMELF-0204
Resistance4.22kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece