LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEXIN AMS1117-1.2 product image
  • AMS1117-1.2 thumbnail 1
  • AMS1117-1.2 thumbnail 2
  • AMS1117-1.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEXIN AMS1117-1.2RoHS

Manufacturer
KEXINAsian Brands
MPN
AMS1117-1.2
LCSC Part #
C489388
Packaging
SOT-223-3
Customer #
Key Attributes
SMD Type IC Low Dropout Linear Regulator
Datasheetpdf iconKEXIN AMS1117-1.2
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.094$ 0.47
50+$ 0.0751$ 3.76
150+$ 0.0656$ 9.84
500+$ 0.0586$ 29.30
2,500+$ 0.0492$ 123.00
5,000+$ 0.0464$ 232.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackagingSOT-223-3
Output Voltage1.2V
Number of Outputs1
Operating Temperature-
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage18V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Low dropout voltage
  • Load regulation: 0.2% typical
  • Optimized for Low Voltage
  • On-chip thermal limiting
  • 1A Adjustable/Fixed Low Dropout Linear Regulator
  • Three-terminal adjustable or fixed low dropout 1.2V, 1.25V, 1.5V, 1.8V, 1.9V, 2.5V, 2.85V, 3.3V, 5V regulators