KEXIN AO6601
| Manufacturer | KEXINAsian Brands |
| MPN | AO6601 |
| LCSC Part # | C489379 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET 30V 3.4A SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel:
- VDS (V) = 30V
- ID = 3.4 A (VGS = 10V)
- RDS(ON) < 60mΩ (VGS = 10V)
- RDS(ON) < 70mΩ (VGS = 4.5V)
- RDS(ON) < 90mΩ (VGS = 2.5V)
- P-Channel:
- VDS (V) = -30V
- VD = -2.3 A (VGS = 10V)
- RDS(ON) < 115mΩ (VGS = -10V)
- RDS(ON) < 150mΩ (VGS = -4.5V)
- RDS(ON) < 200mΩ (VGS = -2.5V)
In-Stock: 2,905
2,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1119 | $ 0.56 |
| 50+ | $ 0.0891 | $ 4.46 |
| 150+ | $ 0.0777 | $ 11.66 |
| 500+ | $ 0.0691 | $ 34.55 |
| 3,000+ | $ 0.0594 | $ 178.20 |
| 6,000+ | $ 0.056 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 1.15W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 90mΩ@2.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-Channel:
- VDS (V) = 30V
- ID = 3.4 A (VGS = 10V)
- RDS(ON) < 60mΩ (VGS = 10V)
- RDS(ON) < 70mΩ (VGS = 4.5V)
- RDS(ON) < 90mΩ (VGS = 2.5V)
- P-Channel:
- VDS (V) = -30V
- VD = -2.3 A (VGS = 10V)
- RDS(ON) < 115mΩ (VGS = -10V)
- RDS(ON) < 150mΩ (VGS = -4.5V)
- RDS(ON) < 200mΩ (VGS = -2.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



