LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MURF3060CT product image
  • MURF3060CT thumbnail 1
  • MURF3060CT thumbnail 2
  • MURF3060CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MURF3060CTRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MURF3060CT
LCSC Part #
C48937497
Packaging
TO-220
Customer #
Key Attributes
Diode 600V 30A TO-220
Datasheetpdf iconJSMSEMI MURF3060CT
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2871$ 1.44
50+$ 0.2248$ 11.24
150+$ 0.1981$ 29.72
500+$ 0.1647$ 82.35
2,000+$ 0.1499$ 299.80
5,000+$ 0.141$ 705.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingTO-220
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@5A
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Plastic package UL 94V-0 flammability rated, flame-retardant epoxy molding compound.
  • Compliant with MIL-S-19500/228 environmental standard.
  • Low power dissipation, high efficiency.
  • Low forward voltage, high current capability.
  • High surge capability.
  • Ultra-fast recovery time, high voltage.
  • Compliant with EU RoHS Directive 2002/95/EC.