LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MMBT3906WG product image
  • MMBT3906WG thumbnail 1
  • MMBT3906WG thumbnail 2
  • MMBT3906WG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MMBT3906WGRoHS

Manufacturer
MPN
MMBT3906WG
LCSC Part #
C48937460
Packaging
SOT-323
Customer #
Key Attributes
TRANS PNP 40V 200mA SOT-323
Datasheetpdf iconJingdao Microelectronics MMBT3906WG
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.75
500+$ 0.0116$ 5.80
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0076$ 182.40
51,000+$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJingdao Microelectronics
PackagingSOT-323
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • As complementary type, the NPN transistor MMBT3904WG is Recommended
  • Epitaxial planar die construction