LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MMBT3904WG product image
  • MMBT3904WG thumbnail 1
  • MMBT3904WG thumbnail 2
  • MMBT3904WG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MMBT3904WGRoHS

Manufacturer
MPN
MMBT3904WG
LCSC Part #
C48937459
Packaging
SOT-323
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-323
Datasheetpdf iconJingdao Microelectronics MMBT3904WG
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0126$ 6.30
3,000+$ 0.0106$ 31.80
6,000+$ 0.0094$ 56.40
24,000+$ 0.0083$ 199.20
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJingdao Microelectronics
PackagingSOT-323
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Complementary to MMBT3906WG
  • Epitaxial planar die construction