STE SMCY21815Y5U471M0
| Manufacturer |
STE
Asian Brands |
| MPN | SMCY21815Y5U471M0 |
| LCSC Part # | C48937416 |
| Packaging | SMD,4.5x3.9mm |
| Customer # | |
| Key Attributes | CAP SAFETY 470pF ±20% SMD |
| Description | 470pF ±20% Safety Capacitor SMD,4.5x3.9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | SMD,4.5x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,930
1,930
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0406 | $ 0.41 |
100+ | $ 0.0326 | $ 3.26 |
300+ | $ 0.0286 | $ 8.58 |
3,000+ | $ 0.0256 | $ 76.80 |
6,000+ | $ 0.0232 | $ 139.20 |
9,000+ | $ 0.022 | $ 198.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$