LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sunltech SMW4532B900LTE product image
  • SMW4532B900LTE thumbnail 1
  • SMW4532B900LTE thumbnail 2
  • SMW4532B900LTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sunltech SMW4532B900LTERoHS

Manufacturer
MPN
SMW4532B900LTE
LCSC Part #
C48935858
Packaging
SMD-4P,4.5x3.2mm
Customer #
Key Attributes
CMC 3A 90Ω SMD
Datasheetpdf iconSunltech SMW4532B900LTE
In-Stock: 445
445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2643$ 1.32
50+$ 0.2098$ 10.49
150+$ 0.1865$ 27.98
500+$ 0.1574$ 78.70
2,500+$ 0.1444$ 361.00
5,000+$ 0.1366$ 683.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerSunltech
PackagingSMD-4P,4.5x3.2mm
Inductance @ Frequency-
DC Resistance(DCR)70mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines-
Voltage Rating50V
Voltage Withstand125V
Current Rating3A
Impedance @ Frequency90Ω@100MHz
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Robust component using composite co-fired material, addresses EMI issues on high-speed differential signal lines such as USB, IEEE1394, and LVDS without interfering with high-speed signal transmission
  • High coupling constant: 0.99
  • Compact size, slim profile
  • Common-mode impedance options from 67 to 220 ohm, selectable based on noise level and signal frequency
  • Small footprint enables higher density mounting
  • RoHS compliant

Applications

AI Translation
  • Common-mode noise suppression on signal lines in high-speed, high-density digital equipment
  • Personal computers
  • Peripheral devices
  • Compact digital audio/video equipment