JIERR PA160V33M10X13
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PA160V33M10X13 |
| LCSC Part # | C48935380 |
| Package | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 33uF ±20% 160V TH |
| Description | 33uF ±20% 160V Aluminum - Polymer Capacitors Through Hole,D10xL13mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D10xL13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
13,441
13,441
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1205 $ 1.0645 | $ 1.06 |
10+ | $ 0.9206 $ 0.8746 | $ 8.75 |
30+ | $ 0.8206 $ 0.7796 | $ 23.39 |
100+ | $ 0.7223 $ 0.6862 | $ 68.62 |
500+ | $ 0.6627 $ 0.6296 | $ 314.80 |
1,000+ | $ 0.632 $ 0.6004 | $ 600.40 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$