LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR PA25V820M8X15 product image
  • PA25V820M8X15 thumbnail 1
  • PA25V820M8X15 thumbnail 2
  • PA25V820M8X15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR PA25V820M8X15RoHS

Manufacturer
JIERRAsian Brands
MPN
PA25V820M8X15
LCSC Part #
C48935376
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
CAP ALUM POLY 820uF ±20% 25V TH
Datasheetpdf iconJIERR PA25V820M8X15
In-Stock: 3,665
3,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3553$ 1.78
50+$ 0.2813$ 14.07
150+$ 0.2496$ 37.44
500+$ 0.2101$ 105.05
2,500+$ 0.1924$ 481.00
5,000+$ 0.1819$ 909.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerJIERR
PackagingThrough Hole,D8xL15mm
Lifetime2000hrs@105℃
Capacitance820uF
Height - Seated (Max)15mm
Voltage Rating25V
Operating Temperature-55℃~+105℃
Diameter8mm
Pin Spacing3.5mm
Equivalent Series Resistance(ESR)16mΩ@100kHz
Ripple Current4.1A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece