JIERR PA16V560M6X12
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PA16V560M6X12 |
| LCSC Part # | C48935360 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 16V TH |
| Description | 560uF ±20% 16V Aluminum - Polymer Capacitors Through Hole,D6.3xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
12,280 
12,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.157 $ 0.1492 | $ 0.75 |
50+ | $ 0.1245 $ 0.1183 | $ 5.92 |
150+ | $ 0.1106 $ 0.1051 | $ 15.77 |
1,000+ | $ 0.0932 $ 0.0886 | $ 88.60 |
2,000+ | $ 0.0854 $ 0.0812 | $ 162.40 |
5,000+ | $ 0.0808 $ 0.0768 | $ 384.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$