JIERR PA16V470M5X11
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PA16V470M5X11 |
| LCSC Part # | C48935348 |
| Package | Through Hole,D5.5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 16V TH |
| Description | 470uF ±20% 16V Aluminum - Polymer Capacitors Through Hole,D5.5xL11mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D5.5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10,670
10,670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1327 $ 0.1261 | $ 0.63 |
50+ | $ 0.1048 $ 0.0996 | $ 4.98 |
150+ | $ 0.0909 $ 0.0864 | $ 12.96 |
1,000+ | $ 0.0805 $ 0.0765 | $ 76.50 |
2,000+ | $ 0.0721 $ 0.0685 | $ 137.00 |
5,000+ | $ 0.0679 $ 0.0646 | $ 323.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$