Coilank AACM1513R102A
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | AACM1513R102A |
| LCSC Part # | C48935272 |
| Package | SMD-4P,15x13mm |
| Customer # | |
| Key Attributes | CMC 9A 800Ω SMD |
| Description | Common Mode Choke Surface Mount-4P 15x13mm 800Ω@100MHz 9A DCR 10mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Coilank | |
| Package | SMD-4P,15x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
187 
187
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9136 $ 0.8040 | $ 0.80 |
10+ | $ 0.8913 $ 0.7844 | $ 7.84 |
30+ | $ 0.877 $ 0.7718 | $ 23.15 |
100+ | $ 0.8612 $ 0.7579 | $ 75.79 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$