LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Coilank AACM9070R102A product image
  • AACM9070R102A thumbnail 1
  • AACM9070R102A thumbnail 2
  • AACM9070R102A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Coilank AACM9070R102ARoHS

Manufacturer
CoilankAsian Brands
MPN
AACM9070R102A
LCSC Part #
C48935261
Packaging
SMD-4P,9x7mm
Customer #
Key Attributes
CMC 4A 750Ω SMD
Datasheetpdf iconCoilank AACM9070R102A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerCoilank
PackagingSMD-4P,9x7mm
Inductance @ Frequency-
DC Resistance(DCR)13mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency750Ω@100MHz;1kΩ@100MHz
Current Rating4A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece
In-Stock: 399
399 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3187$ 0.2805$ 0.28
10+$ 0.3107$ 0.2735$ 2.74
30+$ 0.3059$ 0.2692$ 8.08
100+$ 0.301$ 0.2649$ 26.49
Standard Packaging700/Full Reel
Better price for more quantity?
$