HI-LINK HLK-5M03B
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-5M03B |
| LCSC Part # | C48935094 |
| Packaging | Through Hole,39x23.5mm |
| Customer # | |
| Key Attributes | 5W ultra-small series modular power supplies |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,39x23.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 18mm | |
| Ripple Noise | 110mVp-p | |
| Capacitive Load(Max) | 220uF | |
| output voltage | 3.3V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Switching Frequency | - | |
| type | Plastic encapsulated type | |
| Output current (maximum value) | 2.25A | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 39mm | |
| Output Voltage Accuracy | - | |
| Width | 23.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 72% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 68
68 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2645 | $ 2.26 |
| 10+ | $ 1.9296 | $ 19.30 |
| 30+ | $ 1.7186 | $ 51.56 |
| 100+ | $ 1.503 | $ 150.30 |
| 500+ | $ 1.4052 | $ 702.60 |
| 1,000+ | $ 1.3639 | $ 1363.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,39x23.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 18mm | |
| Ripple Noise | 110mVp-p | |
| Capacitive Load(Max) | 220uF | |
| output voltage | 3.3V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Switching Frequency | - | |
| type | Plastic encapsulated type | |
| Output current (maximum value) | 2.25A | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 39mm | |
| Output Voltage Accuracy | - | |
| Width | 23.5mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 72% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



