HI-LINK HLK-LD2402
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-LD2402 |
| LCSC Part # | C48935081 |
| Packaging | - |
| Customer # | |
| Key Attributes | Static human life presence sensor UART Temperature Sensors - Analog and Digital Output - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | HI-LINK | |
| Packaging | - | |
| Length | 20mm | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Sensor Type | Static human life presence sensor | |
| Features | Adjustable gain control;Threshold detection / event detection | |
| Interface | UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HLK-LD2402 is a stationary human presence sensor integrating 24GHz sensor hardware with an intelligent human micro-motion detection algorithm firmware. Its hardware comprises an AIoT millimeter-wave sensor, a high-performance 24GHz single-transmit single-receive antenna, and peripheral circuitry. The algorithm employs millimeter-wave ranging technology combined with advanced signal processing techniques to achieve precise detection of motion, micro-motion, and human presence. This sensor is primarily designed for indoor scenarios, enabling real-time detection of human activity within a monitored area with continuously refreshed results. It supports a maximum detection range of 10 meters for moving subjects, with configurable range settings, trigger and hold thresholds for different zones, and unoccupied reporting time. GPIO and UART interfaces are provided for plug-and-play operation across a wide range of smart applications. Automatic detection threshold generation is also supported to minimize manual tuning, improve accuracy, and simplify installation.
Features
- Integrated single-chip intelligent mmWave sensor SoC with smart algorithm firmware
- Ultra-compact sensor size: 20mm×20mm
- Pre-loaded default human presence detection configuration, plug-and-play
- 24GHz ISM band, compliant with FCC, CE, and SRRC spectrum regulations
- Supports 3.3V and 5V power supply, wide voltage range: 3.0V~3.6V, 4.5V~5.5V
- Average operating current 50mA
- Detection targets: motion, micro-motion, and human presence
- Real-time detection result reporting
- Visualization tool for configuring detection range and target disappearance delay time
- Supports automatic detection threshold generation
- Supports sensing zone segmentation with complete interference rejection outside the defined range
- Maximum motion detection range: 10 meters
- Wide detection angle with ±60° coverage
- Supports multiple mounting options including ceiling and wall mount
- Independent trigger and hold state configuration with strong anti-interference capability
Applications
- Smart Home
- Smart Commercial
- Intelligent Security
- Smart Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9364 | $ 1.94 |
| 10+ | $ 1.6416 | $ 16.42 |
| 63+ | $ 1.4576 | $ 91.83 |
| 126+ | $ 1.2703 | $ 160.06 |
| 504+ | $ 1.1856 | $ 597.54 |
| 1,008+ | $ 1.1482 | $ 1157.39 |
Standard Packaging63/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | HI-LINK | |
| Packaging | - | |
| Length | 20mm | |
| Voltage - Supply | 3V~3.6V;4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Sensor Type | Static human life presence sensor | |
| Features | Adjustable gain control;Threshold detection / event detection | |
| Interface | UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HLK-LD2402 is a stationary human presence sensor integrating 24GHz sensor hardware with an intelligent human micro-motion detection algorithm firmware. Its hardware comprises an AIoT millimeter-wave sensor, a high-performance 24GHz single-transmit single-receive antenna, and peripheral circuitry. The algorithm employs millimeter-wave ranging technology combined with advanced signal processing techniques to achieve precise detection of motion, micro-motion, and human presence. This sensor is primarily designed for indoor scenarios, enabling real-time detection of human activity within a monitored area with continuously refreshed results. It supports a maximum detection range of 10 meters for moving subjects, with configurable range settings, trigger and hold thresholds for different zones, and unoccupied reporting time. GPIO and UART interfaces are provided for plug-and-play operation across a wide range of smart applications. Automatic detection threshold generation is also supported to minimize manual tuning, improve accuracy, and simplify installation.
Features
- Integrated single-chip intelligent mmWave sensor SoC with smart algorithm firmware
- Ultra-compact sensor size: 20mm×20mm
- Pre-loaded default human presence detection configuration, plug-and-play
- 24GHz ISM band, compliant with FCC, CE, and SRRC spectrum regulations
- Supports 3.3V and 5V power supply, wide voltage range: 3.0V~3.6V, 4.5V~5.5V
- Average operating current 50mA
- Detection targets: motion, micro-motion, and human presence
- Real-time detection result reporting
- Visualization tool for configuring detection range and target disappearance delay time
- Supports automatic detection threshold generation
- Supports sensing zone segmentation with complete interference rejection outside the defined range
- Maximum motion detection range: 10 meters
- Wide detection angle with ±60° coverage
- Supports multiple mounting options including ceiling and wall mount
- Independent trigger and hold state configuration with strong anti-interference capability
Applications
- Smart Home
- Smart Commercial
- Intelligent Security
- Smart Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



