FOLLON EFVZ050ADA100M0554
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVZ050ADA100M0554 |
| LCSC Part # | C48935070 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Description | 10uF 50V ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.034 $ 0.0306 | $ 0.31 |
100+ | $ 0.0333 $ 0.0300 | $ 3.00 |
300+ | $ 0.0329 $ 0.0297 | $ 8.91 |
1,000+ | $ 0.0324 $ 0.0292 | $ 29.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$