LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD WB100B40-40HA3-01 product image
  • WB100B40-40HA3-01 thumbnail 1
  • WB100B40-40HA3-01 thumbnail 2
  • WB100B40-40HA3-01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZGWD WB100B40-40HA3-01RoHS

Manufacturer
ZGWDAsian Brands
MPN
WB100B40-40HA3-01
LCSC Part #
C48935045
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 40POS 1mm DUAL ROW
Datasheetpdf iconZGWD WB100B40-40HA3-01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerZGWD
PackagingP=1mm
ColorWhite
Operating Temperature-25℃~+85℃
Flame Retardant Rating-
Pitch1mm
Holes Structure2x20P
With WingsWithout Fins
Reference Series-
Plastic MaterialPA66
Number of PINs Per Row20
Number of Rows2
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2887$ 1.44
50+$ 0.2268$ 11.34
150+$ 0.2003$ 30.05
1,000+$ 0.1672$ 167.20
2,000+$ 0.1525$ 305.00
5,000+$ 0.1437$ 718.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.