ZGWD WB100B40-20HA3-01
| Manufacturer |
ZGWD
Asian Brands |
| Mfr. Part # | WB100B40-20HA3-01 |
| LCSC Part # | C48935037 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CONN HOUSING 20POS 1mm DUAL ROW |
| Description | -25℃~+85℃ 2x10P 10 Locking P=1mm Blade Type Power Connector Housings RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings | |
| Manufacturer | ZGWD | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,985 
1,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1444 $ 0.1300 | $ 0.65 |
50+ | $ 0.1135 $ 0.1022 | $ 5.11 |
150+ | $ 0.1002 $ 0.0902 | $ 13.53 |
500+ | $ 0.0837 $ 0.0754 | $ 37.70 |
2,000+ | $ 0.0763 $ 0.0687 | $ 137.40 |
4,000+ | $ 0.0719 $ 0.0648 | $ 259.20 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$