LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD WB100B40-08HA3-01 product image
  • WB100B40-08HA3-01 thumbnail 1
  • WB100B40-08HA3-01 thumbnail 2
  • WB100B40-08HA3-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WB100B40-08HA3-01RoHS

Manufacturer
ZGWDAsian Brands
MPN
WB100B40-08HA3-01
LCSC Part #
C48935031
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 8POS 1mm DUAL ROW
Datasheetpdf iconZGWD WB100B40-08HA3-01
Custom CablesMOQ 1pc
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0562$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0385$ 11.55
2,000+$ 0.0341$ 68.20
4,000+$ 0.0306$ 122.40
10,000+$ 0.0288$ 288.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerZGWD
PackagingP=1mm
ColorWhite
Operating Temperature-25℃~+85℃
Flame Retardant Rating-
Pitch1mm
Holes Structure2x4P
With WingsWithout Fins
Reference Series-
Plastic MaterialPA66
Number of PINs Per Row4
Number of Rows2
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.