KEXIN FDT86244
| Manufacturer | KEXINAsian Brands |
| MPN | FDT86244 |
| LCSC Part # | C489347 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 2.8A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 33pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.1V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 285mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 395pF | |
| Gate Charge(Qg) | 4.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS (V) = 150V
- ID = 2.8A (VGS = 10V)
- RDS(ON) < 285mΩ (VGS = 10V)
- RDS(ON) < 305mΩ (VGS = 6V)
In-Stock: 2,740
2,740 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2472 | $ 1.24 |
| 50+ | $ 0.1941 | $ 9.71 |
| 150+ | $ 0.1714 | $ 25.71 |
| 500+ | $ 0.143 | $ 71.50 |
| 2,500+ | $ 0.1304 | $ 326.00 |
| 5,000+ | $ 0.1228 | $ 614.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEXIN | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 33pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.1V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 285mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 395pF | |
| Gate Charge(Qg) | 4.9nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS (V) = 150V
- ID = 2.8A (VGS = 10V)
- RDS(ON) < 285mΩ (VGS = 10V)
- RDS(ON) < 305mΩ (VGS = 6V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



