LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEXIN BT169 product image
  • BT169 thumbnail 1
  • BT169 thumbnail 2
  • BT169 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEXIN BT169RoHS

Manufacturer
KEXINAsian Brands
MPN
BT169
LCSC Part #
C489341
Packaging
SOT-89
Customer #
Key Attributes
SMD Type Thyristor SCR Thyristor
Datasheetpdf iconKEXIN BT169
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0835$ 0.84
100+$ 0.0687$ 6.87
300+$ 0.0613$ 18.39
1,000+$ 0.0557$ 55.70
5,000+$ 0.0513$ 256.50
10,000+$ 0.049$ 490.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKEXIN
PackagingSOT-89
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)9A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Repetitive peak off-state voltages :400V
  • Average on-state current :0.5A
  • RMS on-state current :0.8A
  • Non-repetitive peak on-state current :8A