MetalLions ACT45B-110-2P-TF
| Manufacturer | MetalLionsAsian Brands |
| MPN | ACT45B-110-2P-TF |
| LCSC Part # | C48928224 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 11uH 360mA 2LN 600Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 11uH@100kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | 50V | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 300Ω@10MHz;600Ω@10MHz | |
| Voltage Withstand | 125V | |
| Current Rating | 360mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance.
- Operating temperature range -55 ~ +150℃ (including self-heating).
- High reliability, reliability testing compliant with AEC-Q200 standard.
- 100% lead-free, halogen-free, and RoHS compliant.
Applications
AI Translation
- Automotive CAN bus
In-Stock: 635
635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3695$ 0.3511 | $ 1.76 |
| 50+ | $ 0.2923$ 0.2777 | $ 13.89 |
| 150+ | $ 0.2592$ 0.2463 | $ 36.95 |
| 500+ | $ 0.2179$ 0.2071 | $ 103.55 |
| 2,500+ | $ 0.1996$ 0.1897 | $ 474.25 |
| 5,000+ | $ 0.1885$ 0.1791 | $ 895.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MetalLions | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 11uH@100kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | 50V | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 300Ω@10MHz;600Ω@10MHz | |
| Voltage Withstand | 125V | |
| Current Rating | 360mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High common-mode impedance at high frequencies for excellent noise suppression performance.
- Operating temperature range -55 ~ +150℃ (including self-heating).
- High reliability, reliability testing compliant with AEC-Q200 standard.
- 100% lead-free, halogen-free, and RoHS compliant.
Applications
AI Translation
- Automotive CAN bus
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



