LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
XCH D15JB100 product image
Images for reference only

XCH D15JB100RoHS

Manufacturer
XCHAsian Brands
MPN
D15JB100
LCSC Part #
C48928128
Packaging
JB
Customer #
Key Attributes
BRIDGE RECT 1kV 15A JB
Datasheetpdf iconXCH D15JB100
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3565$ 0.2817$ 1.41
50+$ 0.2778$ 0.2195$ 10.98
250+$ 0.244$ 0.1928$ 48.20
500+$ 0.2019$ 0.1595$ 79.75
2,500+$ 0.1832$ 0.1448$ 362.00
5,000+$ 0.1719$ 0.1358$ 679.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerXCH
PackagingJB
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@7.5A
Reverse Leakage Current (Ir)5uA
Current - Rectified15A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip construction
  • Low forward voltage drop
  • High surge current capability
  • Plastic material - UL flammability rating 94V-0