XCH D10JB100
| Manufacturer | XCHAsian Brands |
| MPN | D10JB100 |
| LCSC Part # | C48928127 |
| Packaging | JB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A JB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | JB | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip structure
- Low forward voltage drop
- High surge current capability
- Plastic material compliant with UL 94V-0 flammability rating
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3569$ 0.2820 | $ 1.41 |
| 50+ | $ 0.2827$ 0.2234 | $ 11.17 |
| 250+ | $ 0.2509$ 0.1983 | $ 49.58 |
| 500+ | $ 0.2113$ 0.1670 | $ 83.50 |
| 2,500+ | $ 0.1936$ 0.1530 | $ 382.50 |
| 5,000+ | $ 0.183$ 0.1446 | $ 723.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | JB | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip structure
- Low forward voltage drop
- High surge current capability
- Plastic material compliant with UL 94V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



